| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 12bit |
| Number of DAC Channels | 2 |
| Number of Outputs per Chip | 2 |
| Maximum Settling Time (us) | 4(Typ) |
| Interface Type | Parallel |
| Output Type | Voltage |
| Output Polarity | Unipolar |
| Voltage Reference | External |
| Maximum Dual Supply Voltage (V) | ±16.5 |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 941 |
| Integral Nonlinearity Error | ±0.5LSB |
| Full Scale Error | ±4LSB |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Supplier Temperature Grade | Extended |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 15.6(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| Pin Count | 24 |
| Lead Shape | Gull-wing |