| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Cell Type | NOR |
| Chip Density (bit) | 1G |
| Number of Bits/Word (bit) | 1/2/4 |
| Programmability | Yes |
| Timing Type | Synchronous |
| Interface Type | Serial |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Maximum Operating Frequency (MHz) | 166 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| Pin Count | 24 |