Macronix InternationalMX25V2033FZUI TRFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 2M-bit 2M/1M/512K x 1/2-bit/4-bit 8ns 8-Pin USON EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 2M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 64 | |
| 256byte | |
| 1/2/4 | |
| 2M/1M/512K | |
| Yes | |
| Synchronous | |
| 8 | |
| 14/Chip | |
| 10/Page | |
| 75nm | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.3 | |
| 3.3 | |
| 3.6 | |
| 2.3 to 3.6 | |
| 15 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.52 mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | USON EP |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。