Macronix InternationalMX25UM51345GXDI00 TRFlash
NOR Flash Serial-SPI 1.8V 512M-bit 512M/64M x 1/8-bit 5ns 24-Pin BGA
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 512M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 32 | |
| 4Kbyte x 16384 | |
| 256byte | |
| 1/8 | |
| 512M/64M | |
| Yes | |
| Synchronous | |
| 5 | |
| 300/Chip | |
| 0.75/Page | |
| Serial-SPI | |
| 1.65 | |
| 1.8 | |
| 2 | |
| 1.65 to 2 | |
| 80 | |
| 40 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 24 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。