GlenairMWDM2L-37NSSD-超小型连接器
Conn Micro-D PIN 37 POS 0.64mm Solder Cup ST Panel Mount 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder Cup | |
| 0.64 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Nickel | |
| C | |
| No | |
| 37.72 | |
| 15.65 | |
| 7.82 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Panel Mount |
Be sure to set up proper communication between your serial connections with the micro d-subminiature MWDM2L-37NSS DVI connector from Glenair. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A. MWDM2L-37NSS is housed in liquid crystal polymer. Its 37 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 150 °C. This product is 37.72 mm long, 7.82 mm tall and 15.65 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

