GlenairMWDM2L-15NSBD-超小型连接器
Conn Micro-D PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Nickel | |
| 23.75 | |
| 15.65 | |
| 7.82 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Panel Mount |
Using the micro d-subminiature MWDM2L-15NSB DVI connector from Glenair is fast and easy for communicating between serial connections in your circuit. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 3 A. MWDM2L-15NSB is housed in liquid crystal polymer. Its 15 terminals use the solder cup termination method. This product is 23.75 mm long, 7.82 mm tall and 15.65 mm deep. This DVI connector has an operating temperature of -55 to 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。