GlenairMWDM1L-37SCBRPT-.080D-超小型连接器
Conn Micro-D SKT 37 POS 1.27mm Solder RA Thru-Hole 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Cadmium | |
| C | |
| No | |
| 37.72 | |
| 18.29 | |
| 7.87 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The micro d-subminiature MWDM1L-37SCBRPT-.080 DVI connector from Glenair is perfect for communication between serial connections in your system. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This 2-row connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 3 A. MWDM1L-37SCBRPT-.080 is housed in liquid crystal polymer. This DVI connector has an operating temperature of -55 to 150 °C. Its 37 terminals use the solder termination method. This product is 37.72 mm long, 7.87 mm tall and 18.29 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

