| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Transmitter|Receiver | |
| 1.22 | |
| 5 | |
| 24 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

