NXP SemiconductorsMW7IC2040GNR1射频放大器
RF Amp Single Power Amp 1.99GHz 32V 17-Pin TO-270 W GULL T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 1990 | |
| 1.2 | |
| 31@1990MHz | |
| 44.77@1990MHz | |
| 17.5 | |
| 15(Typ)@1990MHz | |
| 5(Typ) | |
| 5(Typ) | |
| 32 | |
| 24 | |
| 28 | |
| Single | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.64(Max) |
| Package Width | 9.07(Max) |
| Package Length | 17.58(Max) |
| PCB changed | 17 |
| Standard Package Name | TO |
| Supplier Package | TO-270 W GULL |
| 17 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。