| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.40.95.80 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 26 |
| Maximum Input Voltage (V) | 50 |
| Output Voltage (V) | 4.5 |
| Output Current (A) | 27 |
| Output Power (W) | 150 |
| Minimum Isolation Voltage | 2250VDC |
| Input/Output Type | DC/DC |
| Switching Regulator | Yes |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Product Weight (g) | 15 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 6.73 |
| Package Width | 22 |
| Package Length | 32.5 |
| PCB changed | 60 |
| Pin Count | 60 |