| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.5 |
| Maximum Carry Current (A) | 1.3 |
| Maximum Power Rating (VA) | 10 |
| Device Sensitivity Range (AT) | 22 to 28 |
| Dielectric Strength | 2000VDC |
| Maximum Operation Time (ms) | 0.75 |
| Maximum Release Time (ms) | 0.3 |
| Minimum Insulation Resistance (MOhm) | 1000000 |
| Maximum Contact Resistance (mOhm) | 100 |
| Mounting | Through Hole |
| Termination Style | Axial |
| Seal Location | Contacts |
| Seal Description | Hermetic |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bulk |
| Glass Length (mm) | 19.69 |
| Product Diameter (mm) | 2.66 |
| Product Length (mm) | 56.77 |