NXP SemiconductorsMVR5510AMBA4ESR2PMIC 解决方案
Power Management IC -0.3V to 60V Automotive AEC-Q100 56-Pin HVQFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power Management IC | |
| 2220(Typ) | |
| 60(Max) | |
| -0.3 | |
| 60 | |
| 25 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| 150 | |
| -55 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 56 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

