Micro Commercial ComponentsMUR3030PT-BPRectifiers
Diode Switching 300V 30A 3-Pin(3+Tab) TO-247 Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 300 |
| Dual Common Cathode | |
| 300 | |
| 30 | |
| 180 | |
| 1.5 | |
| 5 | |
| 35 | |
| -55 | |
| 175 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 22(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.2(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

