Microchip TechnologyMUPTB17瞬态电压抑制器 (TVS)
TVS Diode Single Bi-Dir 17V 1KW Automotive AEC-Q101 2-Pin SMC Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 19 | |
| 29.2 | |
| 17 | |
| 5.14 | |
| 1 | |
| 1 | |
| 1000 | |
| -65 | |
| 150 | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 2.16 mm |
| Package Width | 5.97 mm |
| Package Length | 6.53 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

