| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Type | Regulated |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 12 |
| Output Current (A) | 32.2 |
| Output Power (W) | 425 |
| Minimum AC Input Voltage (V) | 90 |
| Typical AC Input Voltage (V) | 100|240 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum DC Input Voltage (V) | 120 |
| Maximum DC Input Voltage (V) | 300 |
| Maximum Input Current (A) | 5.2 |
| Input Frequency (Hz) | 47 to 63 |
| Efficiency (%) | 88(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Ripple and Noise | 120mV |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Chassis |
| Package Height | 47.1 |
| Package Width | 83.8 |
| Package Length | 199.2 |