| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| AC/DC | |
| 1 | |
| 14 to 29 | |
| 1750 | |
| 50 | |
| 90VAC to 305VAC | |
| 0-10V | |
| 0.99 | |
| 89(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 70 | |
| 550 | |
| Mounting | Screw |
| Package Height | 34.5 |
| Package Width | 42.5 |
| Package Length | 193 |
| PCB changed | 8 |
| 8 | |
| Lead Shape | Lead Wire |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

