Micron TechnologyMTSD128AKC7MS-1WT闪存卡
Flash Card 128G-byte 3.3V MicroSDXC Card 8-Pin Tray
Growing Edge Storage in Video Surveillance Applications Requires Industrial-Quality Memory
Edge storage technology — the recording of video and storing it in the camera instead of in a centralized recording facility across the network — is quickly gaining acceptance and is being more broadly adopted into IP video surveillance applications. Selecting a microSD card specifically designed for IP video surveillance cameras can bring more value and enhance system performance by providing recording redundancy and optimizing network load reduction. In addition, it’s enabling deployment of NVR-less architectures with lower TCO benefits.
Applications
- 1. Mobile Surveillance
- 2. Video Telematics
Benefits
- • High Endurance (32GB to 1TB) Support for 3 years of high-quality, continuous 24/7 video recording.
- • Optimized firmware provides stable performance for 24x7 high-quality video recording with minimal frame drops.
- • Reliable, high quality with 2 million hours mean time to failure (MTTF) or an annualized failure rate of 0.44%.; 2X the reliability of surveillance HDDs used in NVRs today.
- • Health monitoring feature for IP camera integration reports card usage and lifetime remaining and can be integrated into system software to alert end users.
Featured Articles & Videos
Mobile Video Surveillance Meets Surveillance-Grade microSD Cards
Related Products
Micron® Industrial microSD Cards

| Compliant | |
| EAR99 | |
| Obsolete | |
| MTSD128AKC7MS-1WT | |
| Automotive | No |
| PPAP | No |
| MicroSDXC Card | |
| 128G | |
| Yes | |
| SD/SPI | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| -25 | |
| 100 | |
| 85 | |
| 20 | |
| Tray | |
| Mounting | Socket |
| Package Height | 1 |
| Package Width | 11 |
| Package Length | 15 |
| PCB changed | 8 |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。