Micron TechnologyMTFC256GBCAQTC-AATFlash
Managed NAND Flash Serial e-MMC 2T-bit 256G x 8 153-Pin LFBGA Dry/T/R Automotive AEC-Q100
| Compliant | |
| 4A994a. | |
| Active | |
| 8542.32.00.71 | |
| Automotive | Yes |
| PPAP | Unknown |
| Managed NAND | |
| 2T | |
| 8 | |
| 256G | |
| Yes | |
| Synchronous | |
| Serial e-MMC | |
| -40 | |
| 105 | |
| Automotive | |
| Dry|Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.99 mm |
| Package Width | 11.5 mm |
| Package Length | 13 mm |
| PCB changed | 153 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 153 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

