Micron TechnologyMTFC16GAPALBH-AAT TRFlash
Managed NAND Flash Serial e-MMC 3.3V 16G-bit 128G/32G/16G x 1/4-bit/8-bit 153-Pin TFBGA T/R Automotive AEC-Q100
| Compliant with Exemption | |
| LTB | |
| 8542.32.00.71 | |
| Automotive | Yes |
| PPAP | Unknown |
| Managed NAND | |
| 16G | |
| Sectored | |
| Yes | |
| 1/4/8 | |
| 128G/32G/16G | |
| Yes | |
| Synchronous | |
| Serial e-MMC | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 120 | |
| -40 | |
| 105 | |
| Automotive | |
| Yes | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.79 mm |
| Package Width | 11.5 mm |
| Package Length | 13 mm |
| PCB changed | 153 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 153 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。