| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NAND | |
| 1T | |
| Sectored | |
| Yes | |
| 1/4/8 | |
| 1T/256G/128G | |
| Synchronous | |
| Serial e-MMC | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 45 | |
| -40 | |
| 95 | |
| Industrial | |
| Yes | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.99 mm |
| Package Width | 11.5 mm |
| Package Length | 13 mm |
| PCB changed | 153 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 153 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
