| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 3A991b.1.a. |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.32.00.71 |
| Automotive | Yes |
| PPAP | Yes |
| Cell Type | TLC NAND |
| Chip Density (bit) | 1T |
| Architecture | Sectored |
| Boot Block | Yes |
| Number of Bits/Word (bit) | 1/4/8 |
| Number of Words | 1T/256G/128G |
| Programmability | Yes |
| Timing Type | Synchronous |
| Interface Type | Serial e-MMC |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Operating Frequency (MHz) | 200 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Operating Current (mA) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Automotive |
| Command Compatible | Yes |
| ECC Support | Yes |
| Support of Page Mode | No |
| Mounting | Surface Mount |
| Package Height | 0.69 |
| Package Width | 11.5 |
| Package Length | 13 |
| PCB changed | 153 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| Pin Count | 153 |