Micron TechnologyMTA8ATF2G64HZ-3G2E2Memory Modules
DRAM Module DDR4 SDRAM 16Gbyte 260SODIMM Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 16Gbyte | |
| 2Gx64 | |
| 260SODIMM | |
| 8 | |
| 64 | |
| 3200 | |
| 1.2 | |
| 1296 | |
| 0 | |
| 95 | |
| Commercial | |
| Double | |
| No | |
| Single | |
| 16 | |
| 22 | |
| Tray | |
| Mounting | Socket |
| Package Height | 30 mm |
| Package Length | 69.6 mm |
| PCB changed | 260 |
| Standard Package Name | SOD |
| Supplier Package | SODIMM |
| 260 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
