knitter-switchMTA206NSwitch Toggle
Switch Toggle ON ON DPDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Round Lever | |
| DPDT | |
| ON ON | |
| Threaded | |
| 6@125VAC 6VDC | |
| 1500VAC | |
| 1000 | |
| 20 | |
| 200000 | |
| Chrome | |
| 10.5 | |
| 2 | |
| 4.8 | |
| Panel Mount with Threads | |
| Solder Tag | |
| 6 | |
| 4 | |
| 4.3 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -45 | |
| 140 | |
| Miniature | |
| M6 x 0.75 | |
| 13 | |
| 8 | |
| 13 | |
| 10.2 | |
| 13 | |
| 13 | |
| 32.7 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

