Microchip TechnologyMT9172ANR1其他通信产品
Digital Network Interface Circuit 160Kbps 5V 24-Pin SSOP T/R
| Compliant | |
| 5A991b. | |
| LTB | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| Digital Network Interface Circuit | |
| 160Kbps | |
| Twisted Pair | |
| 4.75 | |
| 5 | |
| 5.25 | |
| Analog | |
| 10 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.6(Max) |
| Package Length | 8.5(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

