Micron TechnologyMT53E2G32D4DE-046 AUT:CDRAM 芯片
DRAM Chip Mobile LPDDR4 SDRAM 64Gbit 2Gx32 1.1V/1.8V 200-Pin TFBGA Automotive AEC-Q100
| EAR99 | |
| Active | |
| 8542.32.00.36 | |
| Automotive | Yes |
| PPAP | Yes |
| Mobile LPDDR4 SDRAM | |
| 64G | |
| 2Gx32 | |
| 8 | |
| 256M | |
| 32 | |
| 32 | |
| 4266 | |
| 3.5 | |
| 20 | |
| LVSTL | |
| 1.06|1.7 | |
| 1.17|1.95 | |
| -40 | |
| 125 | |
| Automotive | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 10 |
| Package Length | 14.5 |
| PCB changed | 200 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 200 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
