Micron TechnologyMT48LC8M16A2B4-75ITGTRDRAM 芯片
DRAM Chip SDR SDRAM 128Mbit 8Mx16 3.3V 54-Pin VFBGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SDR SDRAM | |
| 128M | |
| 8Mx16 | |
| 4 | |
| 2M | |
| 16 | |
| 16 | |
| 133 | |
| 6|5.4 | |
| 14 | |
| LVTTL | |
| 3 | |
| 3.6 | |
| 150 | |
| -40 | |
| 85 | |
| Industrial | |
| 16 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 54 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 54 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
