Micron TechnologyMT48LC16M16A2P-7E:D TRDRAM 芯片
DRAM Chip SDR SDRAM 256Mbit 16Mx16 3.3V 54-Pin TSOP-II T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.24 | |
| Automotive | No |
| PPAP | No |
| SDR SDRAM | |
| 256M | |
| 16Mx16 | |
| 4 | |
| 4M | |
| 16 | |
| 16 | |
| 133 | |
| 5.4 | |
| 15 | |
| 50nm | |
| LVTTL | |
| 3 | |
| 3.6 | |
| 135 | |
| 0 | |
| 70 | |
| Commercial | |
| 16 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 10.16 |
| Package Length | 22.22 |
| PCB changed | 54 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 54 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
