Micron TechnologyMT41J512M8THD-15E:DDRAM 芯片
DRAM Chip DDR3 SDRAM 4Gbit 512Mx8 1.5V 78-Pin FBGA Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DDR3 SDRAM | |
| 4G | |
| 512Mx8 | |
| 8 | |
| 64M | |
| 8 | |
| 8 | |
| 1333 | |
| 18 | |
| 1.425 | |
| 1.575 | |
| 167 | |
| 0 | |
| 95 | |
| Commercial | |
| 8 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 9 |
| Package Length | 11.5 |
| PCB changed | 78 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 78 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
