| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| DRAM Type | DDR4 SDRAM |
| Chip Density (bit) | 32G |
| Organization | 2Gx16 |
| Number of Internal Banks | 16 |
| Number of Words per Bank | 128M |
| Number of Bits/Word (bit) | 16 |
| Data Bus Width (bit) | 16 |
| Maximum Clock Rate (MHz) | 3200 |
| Address Bus Width (bit) | 19 |
| Minimum Operating Supply Voltage (V) | 1.14 |
| Maximum Operating Supply Voltage (V) | 1.26 |
| Operating Current (mA) | 404 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 95 |
| Supplier Temperature Grade | Commercial |
| Number of I/O Lines (bit) | 16 |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 7.5 |
| Package Length | 13 |
| PCB changed | 96 |
| Supplier Package | FBGA |
| Pin Count | 96 |