Micron TechnologyMT35XU512ABA2G12-0SITFlash
NOR Flash Serial-SPI 1.8V 512M-bit 512M/64M x 1/8-bit 24-Pin TBGA T/R/Tray
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 512M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| 32 | |
| 128Kbyte x 512 | |
| 256byte | |
| 1/8 | |
| 512M/64M | |
| Yes | |
| Synchronous | |
| Serial-SPI | |
| 166 | |
| 1.7 | |
| 1.8 | |
| 2 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tape and Reel|Tray | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TBGA |
| 24 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

