Micron TechnologyMT35XU01GBBA2G12-0AUTFlash
NOR Flash Serial-SPI 1.8V 1G-bit 1G/128M x 1/8-bit 24-Pin TPBGA T/R/Tray Automotive AEC-Q100
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.51 | |
| Automotive | Yes |
| PPAP | Unknown |
| NOR | |
| 1G | |
| Sectored | |
| Yes | |
| Symmetrical | |
| 32 | |
| 128Kbyte x 1024 | |
| 256byte | |
| 1/8 | |
| 1G/128M | |
| Yes | |
| Synchronous | |
| Serial-SPI | |
| 1.7 | |
| 1.8 | |
| 2 | |
| -40 | |
| 125 | |
| Automotive | |
| Yes | |
| No | |
| No | |
| Tape and Reel|Tray | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TPBGA |
| 24 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。