Micron TechnologyMT29F32G08AECCBH1-10IT:CFlash
SLC NAND Flash Parallel/Serial 3.3V 32G-bit 4G x 8 100-Pin VBGA
| Compliant | |
| 3A991.b.1.a | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| SLC NAND | |
| 32G | |
| Sectored | |
| No | |
| Symmetrical | |
| 1 | |
| 512Kbyte x 8192 | |
| 4Kbyte | |
| 8 | |
| 4G | |
| Yes | |
| Asynchronous|Synchronous | |
| 0.007/Block | |
| 0.56/Page | |
| Parallel|Serial | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 50 | |
| 50 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.63 mm |
| Package Width | 12 mm |
| Package Length | 18 mm |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | VBGA |
| 100 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。