| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Actuator Style | Extended Side Slide |
| Pole Throw Configuration | 4P3T |
| Switch Configuration | ON ON ON |
| Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
| Dielectric Strength | 500Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 30 |
| Electrical Life (Cycles) | 15000 |
| Actuator Color | Black |
| Actuator Length (mm) | 14 |
| Number of Rows | 2 |
| Row Spacing (mm) | 3 |
| Mounting | Bracket Mount/Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 16 |
| Terminal Length (mm) | 3 |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Body Length (mm) | 22 |
| Body Depth (mm) | 8.1 |
| Body Height (mm) | 11.5 |
| Product Length (mm) | 22 |
| Product Depth (mm) | 22.1 |
| Product Height (mm) | 11.5 |
| Number of Positions | 3 |