Microchip TechnologyMSMCG16A瞬态电压抑制器 (TVS)
TVS Diode Single Uni-Dir 16V 1.5KW 2-Pin SMCG Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 17.8 | |
| 26 | |
| 16 | |
| 57.7 | |
| 1 | |
| 1 | |
| 1500 | |
| -65 | |
| 150 | |
| Military | |
| Bag | |
| Mounting | Surface Mount |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMCG |
| 2 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

