| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| Automotive | Unknown |
| PPAP | Unknown |
| Typical Open Circuit Voltage (V) | 7.8 |
| Typical Short Circuit Current (A) | 1.13 |
| Maximum Voltage @ Maximum Power (V) | 6.6 |
| Maximum Current @ Maximum Power (A) | 1.06 |
| Maximum Output Power (W) | 7 |
| Product Weight (g) | 150 |
| Module Dimensions (mm) | 300x129x3 |