TE ConnectivityMS560702BA03-50板上贴装压力传感器
Board Mount Pressure Sensor 0.01bar to 1.2bar Absolute 8-Pin QFN T/R
Board Mount Pressure Sensors
A board mount pressure sensor is typically mounted on a printed circuit board (PCB) and used to measure the pressure of gases or liquids. TE Connectivity, offer PCB mountable pressure sensors that are used in a wide range of applications from disposable medical sensors for medical equipment, to industrial pressure sensors for condition monitoring and HVAC equipment. TE’s sensors can be optimized for your design requirements.
Product Features
- • Small size
- • mV, amplified analog, or digital outputs
- • Digital I²C and SPI formats supported
- • Supply voltages from 1.5 to 5.0 VDC
- • MEMS-based sense element
- • Through-hole or surface mount
- • Ideal for dry, non-corrosive gasses
- • Gel-coated versions for harsh environments
- • Various configurations available with temperature outputs
List of Applications
- • Pneumatic control systems
- • Medical equipment
- • Environmental monitoring
- • HVAC
- • Automotive
- • Aerospace and defense
- • Factory automation
- • Altimeter
- • Barometer
- • Fitness equipment
- • Vacuum switch
- • Leak detection
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0.01bar to 1.2bar | |
| 6bar | |
| <20 | |
| 8.22 | |
| 1.8 | |
| 3 | |
| 3.6 | |
| 0.0125(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 3 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。