AmphenolMS3475L12-3S圆形连接器
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 12-3 | |
| No | |
| Electroless Nickel | |
| 1000VAC | |
| -65 | |
| 200 | |
| 26.49 | |
| 36.06 |
This input/output miniature cylindrical MS3475L12-3S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. This socket type connector has 3 socket type contacts. Its shell size is 12-3. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 36.06 mm long with a diameter of 26.49 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

