AmphenolMS3475L10-6P圆形连接器
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 10-6 | |
| 20-24 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 23.52 | |
| 36.06 |
Look how much better your peripherals will perform when attaching this miniature cylindrical MS3475L10-6P connector from Amphenol. It has a straight body orientation. This PL connector has 6 PL contacts. It has a plug type gender. Its shell size is 10-6. This product is 36.06 mm long with a diameter of 23.52 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

