AmphenolMS3474W14-19S圆形连接器
Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| SKT | |
| Crimp | |
| 14-19 | |
| No | |
| Olive Drab Cadmium | |
| 600VAC | |
| -65 | |
| 200 | |
| 35.68 | |
| 38.51 | |
| 38.51 |
Connect your circular inputs with this miniature cylindrical MS3474W14-19S connector from Amphenol. It has a straight body orientation. This socket type connector has 19 socket type contacts. It has a receptacle type gender. Its shell size is 14-19. This product is 35.68 mm long, 38.51 mm tall and 38.51 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

