| 欧盟RoHS指令 | Supplier Unconfirmed |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | Unknown |
| Military Standard | MIL-DTL-26482 |
| Military Standard Series | Series II |
| Type | Circular |
| Gender | RCP |
| Mounting | Jam Nut |
| Body Orientation | Straight |
| Polarization | Z |
| Number of Ports | 1 |
| Number of Contacts | 61 |
| Number of Terminals | 61 |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Shell Size / Insert Arrangement | 24-61 |
| Wire Size (AWG) | 20-24 |
| Less Contact | Yes |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Shell Material | Aluminum Alloy |
| Shell Plating | Electroless Nickel |
| Maximum Current Rating (A) | 7.5 |
| Maximum Voltage Rating | 850VDC|600VAC |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 200 |
| Insulation Resistance (MOhm) | 5000 |
| Mating Style | Bayonet Lock |
| Mating Cycle (Cycles) | 500 |
| Product Diameter (mm) | 55.95 |
| Product Length (mm) | 37.21 |
| Product Depth (mm) | 52.78 |
| Product Height (mm) | 52.78 |