AmphenolMS3470W10-6S圆形连接器
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 10-6 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 7.5 | |
| 600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 35.68 | |
| 24.23 | |
| 24.23 |
Create a connection with your cylindrical cable housing using this miniature cylindrical MS3470W10-6S connector from Amphenol. It has a receptacle type gender. Its shell size is 10-6. This socket type connector has 6 socket type contacts. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 35.68 mm long, 24.23 mm tall and 24.23 mm deep. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
