AmphenolMS3459W24-10PZ圆形连接器
Conn Cylindrical Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Z | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Crimp | |
| 24-10 | |
| (4-6)/(8-10)/(12-14)/(16-20) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 46/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 49.86 | |
| 63.5 |
This cylindrical circular MS3459W24-10PZ connector from Amphenol will connect any inputs and outputs to your application. This PL connector has 7 PL contacts. It has a straight body orientation. Its shell size is 24-10. It has a plug type gender. This device has a maximum current rating of 46 A/contact. This product is 63.5 mm long with a diameter of 49.86 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

