AmphenolMS3459W22-5S圆形连接器
Conn Cylindrical Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 22-5 | |
| No | |
| Olive Drab Cadmium | |
| (23/13)/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 45.42 | |
| 46.99 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3459W22-5S connector from Amphenol. This socket type connector has 6 socket type contacts. Its shell size is 22-5. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of (23/13) A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 46.99 mm long with a diameter of 45.42 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

