AmphenolMS3456W28-22PY圆形连接器
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 28-22 | |
| (6-4)/(20-16) | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 80/13 | |
| 2800VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 100 | |
| 50.01 | |
| 63.5 |
Connect your circular inputs with this MS3456W28-22PY connector from Amphenol. It has a straight body orientation. Its shell size is 28-22. This PL connector has 6 PL contacts. It has a plug type gender. This device has a maximum current rating of 80/13 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 63.5 mm long with a diameter of 50.01 mm. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

