AmphenolMS3456W20-24S圆形连接器
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 20-24 | |
| (8-10)/(16-20) | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| (46/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 37.31 | |
| 63.5 |
This mil-dtl-5015 circular MS3456W20-24S connector from Amphenol will connect any inputs and outputs to your application. This socket type connector has 4 socket type contacts. It has a straight body orientation. Its shell size is 20-24. It has a plug type gender. This device has a maximum current rating of (46/13) A/contact. It uses the crimp termination method. This product is 63.5 mm long with a diameter of 37.31 mm. This circular connector has an operating temperature of -55 to 175 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

