AmphenolMS3456W16S-8SX圆形连接器

Conn Cylindrical Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Use this cylindrical circular MS3456W16S-8SX connector from Amphenol to connect peripherals to your device. It has a straight body orientation. It has a plug type gender. Its shell size is 16S-8. This socket type connector has 5 socket type contacts. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This product is 51.59 mm long with a diameter of 31.75 mm. This circular connector has an operating temperature of -55 to 175 °C.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。