AmphenolMS3456L36-5P-LC圆形连接器

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Make a solid connection with this mil-dtl-5015 circular MS3456L36-5P-LC connector from Amphenol. It has a plug type gender. Its shell size is 36-5. This PL connector has 4 PL contacts. It has a straight body orientation. This device has a maximum current rating of 150 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 63.5 mm long with a diameter of 62.71 mm.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。