AmphenolMS3454W24-22PX圆形连接器
Conn Cylindrical Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| X | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 24-22 | |
| No | |
| Olive Drab Cadmium | |
| 46/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 60.09 | |
| 63.5 | |
| 57.93 | |
| 57.93 |
This mil-dtl-5015 circular MS3454W24-22PX connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. This RCP connector has 4 RCP contacts. Its shell size is 24-22. It has a straight body orientation. This device has a maximum current rating of 46 A/contact. This product is 63.5 mm long, 57.93 mm tall and 57.93 mm deep with a diameter of 60.09 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

