AmphenolMS3452W40-9PZ圆形连接器
Conn Cylindrical Circular PIN 47 POS Crimp ST Box Mount 47 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Z | |
| 1 | |
| 47 | |
| 47 | |
| PIN | |
| Crimp | |
| 40-9 | |
| No | |
| Olive Drab Cadmium | |
| (46/23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 49.19 | |
| 69.85 | |
| 69.85 |
Use this mil-dtl-5015 circular MS3452W40-9PZ connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 40-9. This RCP connector has 47 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of (46/23/13) A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 49.19 mm long, 69.85 mm tall and 69.85 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

