AmphenolMS3452W22-14SW圆形连接器
Conn Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 19 | |
| 19 | |
| SKT | |
| Crimp | |
| 22-14 | |
| 16-20 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 41.28 | |
| 41.28 |
This input/output cylindrical circular MS3452W22-14SW connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 22-14. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 19 socket type contacts. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 42.22 mm long, 41.28 mm tall and 41.28 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

